Part Details for MPFR-4 by Carlo Gavazzi Holding AG
Overview of MPFR-4 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFR-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3308
|
Newark | Photo Tr Pl Snap In D12, Cab |Carlo Gavazzi MPFR-4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1200 / $70.4400 | Buy Now |
DISTI #
MPFR-4-ND
|
DigiKey | SENSOR THROUGH-BEAM 15M Min Qty: 1 Lead time: 17 Weeks Container: Box |
2 In Stock |
|
$69.0000 | Buy Now |
DISTI #
225-MPFR-4
|
Mouser Electronics | Photoelectric Sensors PHOTO TR PL SNAP IN D12, CAB RoHS: Compliant | 2 |
|
$54.7600 / $70.3000 | Buy Now |
DISTI #
70628990
|
RS | Through-Beam Photoelectric Sensor Receiver,12mm Diameter Plastic Housing | Carlo Gavazzi Inc. MPFR-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$61.2300 / $70.3800 | Buy Now |
|
Onlinecomponents.com | PHOTO TR PL D12 4-DEG 15M CAB RoHS: Compliant | 0 |
|
$50.0900 / $66.2200 | Buy Now |
DISTI #
MPFR-4
|
TME | Sensor: photoelectric, receiver, Range: 15m, transmitter-receiver Min Qty: 1 | 0 |
|
$35.7800 / $41.2900 | RFQ |