Part Details for MPFR-M14-4C by Carlo Gavazzi Holding AG
Overview of MPFR-M14-4C by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPFR-M14-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3307
|
Newark | Photo Tr Ss M14, Cab W Plug |Carlo Gavazzi MPFR-M14-4C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0400 / $92.3400 | Buy Now |
DISTI #
MPFR-M14-4C-ND
|
DigiKey | SENSOR THROUGH-BEAM 15M Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$91.0000 | Buy Now |
DISTI #
225-MPFR-M14-4C
|
Mouser Electronics | Photoelectric Sensors PHOTO TR SS M14, CAB W PLUG | 0 |
|
$71.7800 / $92.1500 | Order Now |
|
Onlinecomponents.com | PHOTO TR SS M14 4-DEG 15M CON RoHS: Compliant | 0 |
|
$64.2800 / $87.3000 | Buy Now |
DISTI #
MPFR-M14-4C
|
TME | Sensor: photoelectric, receiver, Range: 15m, transmitter-receiver Min Qty: 1 | 0 |
|
$51.5300 / $59.4600 | RFQ |
Part Details for MPFR-M14-4C
MPFR-M14-4C CAD Models
MPFR-M14-4C Part Data Attributes
|
MPFR-M14-4C
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
MPFR-M14-4C
Carlo Gavazzi Holding AG
PHOTO TR SS M14, CAB W PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Height | 20 mm | |
Body Length or Diameter | 12.8 mm | |
Housing | PC | |
Measurement Range-Max (mm) | 15000 mm | |
Measurement Range-Min (mm) | 8000 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Termination Type | CABLE WITH CONNECTOR |