Part Details for MPG06J-E3/100 by Vishay Semiconductors
Overview of MPG06J-E3/100 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPG06J-E3/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-MPG06J-E3/100CT-ND
|
DigiKey | DIODE GEN PURP 600V 1A MPG06 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9999 In Stock |
|
$0.1126 / $0.4000 | Buy Now |