Part Details for MPG06J-E3/54 by Vishay Intertechnologies
Overview of MPG06J-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPG06J-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7675
|
Newark | 1A,600V, mini-Plastic Rect. |Vishay MPG06J-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0980 | Buy Now |
DISTI #
MPG06J-E3/54
|
Avnet Americas | Diode Switching 600V 1A 2-Pin Case MPG06 T/R - Tape and Reel (Alt: MPG06J-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.0907 | Buy Now |
DISTI #
625-MPG06J-E3/54
|
Mouser Electronics | Rectifiers 600 Volt 1.0 Amp 40 Amp IFSM RoHS: Compliant | 13520 |
|
$0.0660 / $0.4300 | Buy Now |
|
Future Electronics | MPG06J Series 400 V 40 A Miniature Glass Passivated Junction Plastic Rectifier RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0677 / $0.0737 | Buy Now |
|
Future Electronics | MPG06J Series 400 V 40 A Miniature Glass Passivated Junction Plastic Rectifier RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0677 / $0.0737 | Buy Now |
DISTI #
MPG06J-E3/54
|
TTI | Rectifiers 600 Volt 1.0 Amp 40 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0770 | Buy Now |
Part Details for MPG06J-E3/54
MPG06J-E3/54 CAD Models
MPG06J-E3/54 Part Data Attributes
|
MPG06J-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPG06J-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.6 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MPG06J-E3/54
This table gives cross-reference parts and alternative options found for MPG06J-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPG06J-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPG06J-E3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, LEAD FREE, MINIATURE, PLASTIC, CASE MPG06, 2 PIN | Vishay Intertechnologies | MPG06J-E3/54 vs MPG06J-E3 |
MPG06J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MINIATURE, PLASTIC, CASE MPG06, 2 PIN | General Instrument Corp | MPG06J-E3/54 vs MPG06J |
MPG06J-E3/54 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN, Signal Diode | Vishay Semiconductors | MPG06J-E3/54 vs MPG06J-E3/54 |
MPG06J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN | Vishay Intertechnologies | MPG06J-E3/54 vs MPG06J-E3/73 |
MPG06J-E3/73 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN, Signal Diode | Vishay Semiconductors | MPG06J-E3/54 vs MPG06J-E3/73 |