There are no models available for this part yet.
Overview of MPG21 NC080 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPG21 NC080 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC7207
|
Newark | Cable Gland, Pg21, Brass, 13-18Mm, Thread Size - Imperial:Pg21, Thread Size - Metric:-, Cable Diameter Min:13Mm, Cable Diameter Max:18Mm, Cable Gland Material:Brass, Gland Colour:Metallic - Nickel Finish, Ip/Nema Rating:Ip66, Ip68 Rohs Compliant: Yes |Alpha Wire MPG21 NC080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$148.7900 / $194.6600 | Buy Now | |
DISTI #
MPG21NC080-ND
|
DigiKey | CABLE GLND 13-18.01MM PG21 BRASS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
16 In Stock |
|
$7.4001 / $14.7100 | Buy Now | |
DISTI #
602-MPG21-MTL
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips 0.284 inch Thread Len. 13mm - 18mm Clamp Range - Metal RoHS: Compliant | 0 |
|
$14.2500 / $21.4200 | Order Now | |
DISTI #
71229449
|
RS | Brass Cable Gland, PG21, Clamping 0.512-0.709 in, Neoprene Seal, MGP Series | Alpha Wire MPG21 NC080 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Package | 0 |
|
$175.0000 / $192.3000 | RFQ | |
DISTI #
MPG21-NC080
|
TME | Cable gland, PG21, IP66,IP68, brass, 10pcs. Min Qty: 1 | 0 |
|
$115.7900 / $148.8800 | RFQ |
CAD Models for MPG21 NC080 by Alpha Wire
Part Data Attributes for MPG21 NC080 by Alpha Wire
MPG21 NC080
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
MPG21 NC080Alpha WireVS
-