Part Details for MPH2-04-UA-SMT by Adam Technologies Inc
Overview of MPH2-04-UA-SMT by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for MPH2-04-UA-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MPH2-04-UA-SMT
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 4P 1.00MM PITCH SMT P RoHS: Compliant | 0 |
|
$0.2020 / $0.2300 | Order Now |
DISTI #
74893750
|
RS | Connector, pin header, 4 position, 1.00MM pitch, SMT | Adam Tech MPH2-04-UA-SMT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2450 | RFQ |
|
Onlinecomponents.com | Pin Header 4P 1.00mm Pitch SMT - Bag RoHS: Compliant | 0 |
|
$0.2050 / $0.3116 | Buy Now |
DISTI #
C1S105400050885
|
Chip1Stop | Conn Unshrouded Header HDR 4 POS 1mm Solder ST Top Entry SMD RoHS: Compliant | 100 |
|
$0.2470 | Buy Now |