Part Details for MPH2-10-UA by Adam Technologies Inc
Overview of MPH2-10-UA by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPH2022AEU | Amphenol Communications Solutions | Micro Power Plus, Housing, Dual row, 3.0mm pitch, 20 positions, Ny66, Black, BAG | |
G88MPH2422AEU | Amphenol Communications Solutions | Micro Power Plus, Housing, Dual row, 3.0mm pitch, 24 positions, Ny66, Black, BAG |
Price & Stock for MPH2-10-UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MPH2-10-UA-ND
|
DigiKey | PIN HEADER 10P 1.00MM PITCH PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bag |
3816 In Stock |
|
$0.1950 / $0.5500 | Buy Now |
DISTI #
737-MPH2-10-UA
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 10P 1.00MM PITCH PLUG RoHS: Compliant | 0 |
|
$0.4980 | Order Now |
DISTI #
74896288
|
RS | Connector, pin header, 10 position, 1.00MM pitch, plug | Adam Tech MPH2-10-UA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 | RFQ |
|
Onlinecomponents.com | Pin Header 10P 1.00mm Pitch Plug - Bag RoHS: Compliant | 0 |
|
$0.5140 / $1.0760 | Buy Now |
DISTI #
25906526
|
Verical | Conn Unshrouded Header HDR 10 POS 1mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1722 | Americas - 67 |
|
$0.2316 | Buy Now |
DISTI #
C1S105400050937
|
Chip1Stop | Conn Unshrouded Header HDR 10 POS 1mm Solder ST Top Entry Thru-Hole RoHS: Compliant | 67 |
|
$0.3580 | Buy Now |