Part Details for MPH2-18-UA-SMT by Adam Technologies Inc
Overview of MPH2-18-UA-SMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for MPH2-18-UA-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MPH2-18-UA-SMT
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 18P 1.00MM PITCH SMT RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
74893769
|
RS | Connector, pin header, 18 position, 1.00MM pitch, SMT | Adam Tech MPH2-18-UA-SMT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | RFQ |
|
Onlinecomponents.com | Pin Header 18P 1.00mm Pitch SMT - Bag RoHS: Compliant | 0 |
|
$1.4300 / $2.0800 | Buy Now |
DISTI #
26177062
|
Verical | Conn Unshrouded Header HDR 18 POS 1mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$0.5617 | Buy Now |
DISTI #
C1S105400054216
|
Chip1Stop | Connector Headers and PCB Receptacles | 100 |
|
$0.9340 | Buy Now |
Part Details for MPH2-18-UA-SMT
MPH2-18-UA-SMT CAD Models
MPH2-18-UA-SMT Part Data Attributes
|
MPH2-18-UA-SMT
Adam Technologies Inc
Buy Now
|
Compare Parts:
MPH2-18-UA-SMT
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |