Part Details for MPH2-18-UA by Adam Technologies Inc
Overview of MPH2-18-UA by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPH2-18-UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MPH2-18-UA
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 18P 1.00MM PITCH PLUG RoHS: Compliant | 0 |
|
$0.9470 | Order Now |
DISTI #
V99:2348_17746616
|
Arrow Electronics | Conn Unshrouded Header HDR 18 POS 1mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1722 | Americas - 100 |
|
$0.3994 | Buy Now |
DISTI #
74893767
|
RS | Connector, pin header, 18 position, 1.00MM pitch, plug | Adam Tech MPH2-18-UA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
Onlinecomponents.com | Pin Header 18P 1.00mm Pitch Plug - Bag RoHS: Compliant | 0 |
|
$0.9480 / $1.4260 | Buy Now |
DISTI #
25906564
|
Verical | Conn Unshrouded Header HDR 18 POS 1mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1722 | Americas - 100 |
|
$0.3994 | Buy Now |