There are no models available for this part yet.
Overview of MPH2-20-UA-SMT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for MPH2-20-UA-SMT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-MPH2-20-UA-SMT-ND
|
DigiKey | PIN HEADER 20P 1.00MM PITCH SMT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5020 / $1.3800 | Buy Now | |
DISTI #
737-MPH2-20-UA-SMT
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 20P 1.00MM PITCH SMT RoHS: Compliant | 0 |
|
$1.3900 | Order Now | |
DISTI #
74896719
|
RS | Connector, pin header, 20 position, 1.00MM pitch, SMT | Adam Tech MPH2-20-UA-SMT RoHS: Not Compliant Min Qty: 2548 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8640 | RFQ | |
Onlinecomponents.com | Pin Header 20P 1.00mm Pitch SMT - Bag RoHS: Compliant | 0 |
|
$1.4300 / $3.9300 | Buy Now |
CAD Models for MPH2-20-UA-SMT by Adam Technologies Inc
Part Data Attributes for MPH2-20-UA-SMT by Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|