There are no models available for this part yet.
Overview of MPI001/RP/BL/24 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MPI001/RP/BL/24 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R9978
|
Newark | *meter Push Illuminated |Bulgin Limited MPI001/RP/BL/24 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9900 | Buy Now | |
DISTI #
MPI001/RP/BL/24-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3324 | Buy Now | |
DISTI #
167-MPI001/RP/BL/24
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch RoHS: Compliant | 0 |
|
$38.7600 | Order Now | |
DISTI #
70099354
|
RS | Switch, Dot Illuminated, Blue, SP Push to make, 50mA, 24VDC, 2.8mm Solder Tabs | Bulgin MPI001/RP/BL/24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$34.2600 / $40.3000 | Buy Now | |
Onlinecomponents.com | Stainless Steel Vandal Resistant Illuminated IP66 Push Button Switch MPI001 Series 24V Blue LED Dot Solder Tag Termination RoHS: Compliant | 0 |
|
$31.9700 / $65.2500 | Buy Now | ||
DISTI #
C1S136500233449
|
Chip1Stop | Push Button Switch RoHS: Compliant pbFree: Yes | 14 |
|
$106.0000 | Buy Now |
CAD Models for MPI001/RP/BL/24 by Bulgin
Part Data Attributes for MPI001/RP/BL/24 by Bulgin
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|