Part Details for MPI001/RP/GN/12 by Bulgin
Overview of MPI001/RP/GN/12 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MPI001/RP/GN/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9981
|
Newark | *meter Push Illuminated |Bulgin Limited MPI001/RP/GN/12 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1400 | Buy Now |
DISTI #
2266-MPI001/RP/GN/12-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 2 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$33.5000 / $36.1900 | Buy Now |
DISTI #
MPI001/RP/GN/12-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2733 | Buy Now |
DISTI #
167-MPI001/RP/GN/12
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch RoHS: Compliant | 0 |
|
$36.4500 / $36.4600 | Order Now |
DISTI #
70099349
|
RS | Switch, Dot Illuminated, Green, SP Push to make, 50mA, 12VDC, 2.8mm Solder Tabs | Bulgin MPI001/RP/GN/12 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0100 / $35.5700 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Solder Lug Bulk RoHS: Compliant |
145 Partner Stock |
|
$39.0900 / $43.4000 | Buy Now |
DISTI #
MPI001RPGN12-0
|
TME | MPI001/RP/GN/12 Min Qty: 2 | 145 |
|
$19.4621 / $34.6736 | Buy Now |
DISTI #
C1S136500031267
|
Chip1Stop | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Solder Lug Bulk RoHS: Compliant | 145 |
|
$34.8000 / $40.2000 | Buy Now |
DISTI #
C1S136500233476
|
Chip1Stop | Push Button Switch RoHS: Compliant pbFree: Yes | 25 |
|
$86.2000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Solder Lug Bulk RoHS: Compliant |
145 Partner Stock |
|
$39.0900 / $43.4000 | Buy Now |