-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Screw Terminal, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1729CMS8-4.1#TRPBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CMS8-4.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CS8-8.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J6862
|
Newark | Vandal Resistant Switch, Mpi001 Series, Spst-No, Natural, Screw, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI001/TERM/GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$33.2500 / $47.1000 | Buy Now |
DISTI #
18C5581
|
Newark | Switch, Vandal Resistant, Spst, 50Ma, Contact Configuration:Spst-No, Actuator/Cap Colour:Natural, Product Range:Mpi001 Series, Switch Operation:Off-(On), Illumination Color:Green, Switch Terminals:Screw, Contact Current Max:50Ma Rohs Compliant: Yes |Bulgin Limited MPI001/TERM/GN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0800 / $42.4700 | Buy Now |
DISTI #
708-1317-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
50 In Stock |
|
$31.0917 / $42.8900 | Buy Now |
DISTI #
117-MPI001/TERM/GN
|
Mouser Electronics | Pushbutton Switches GRN DOT SCREW TERM RoHS: Compliant | 46 |
|
$30.1300 / $38.0800 | Buy Now |
DISTI #
70099389
|
RS | Switch, Front Panel, 50 mA, 24 VDC, 50 mA (Max.), SP Push to Make, Screw, 12 | Bulgin MPI001/TERM/GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$29.7900 / $38.6900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount RoHS: Compliant |
75 Partner Stock |
|
$29.6400 / $40.6900 | Buy Now |
DISTI #
77322042
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 77 |
|
$20.5342 / $28.3429 | Buy Now |
DISTI #
34768851
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 75 |
|
$30.6600 / $48.8800 | Buy Now |
DISTI #
65214453
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2248 | Americas - 18 |
|
$36.6566 | Buy Now |
DISTI #
MPI001TERMGN-BUL
|
TME | MPI001/TERM/GN Min Qty: 2 | 77 |
|
$18.5024 / $27.2059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPI001/TERM/GN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI001/TERM/GN
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Screw Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 31 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | GREEN LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SCREW |