Part Details for MPI002/28/GN by Bulgin
Overview of MPI002/28/GN by Bulgin
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI002/28/GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J6828
|
Newark | Vandal Resistant Switch, Mpi002 Series, Spst-No, Natural, Quick Connect, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/28/GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$29.7100 / $42.8200 | Buy Now |
DISTI #
18C5584
|
Newark | Switch, Vandal Resistant, Spst, 50Ma, Product Range:Mpi002 Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MPI002/28/GN Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.3100 / $31.5700 | Buy Now |
DISTI #
708-1320-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
434 In Stock |
|
$30.1232 / $41.5600 | Buy Now |
DISTI #
117-MPI002/28/GN
|
Mouser Electronics | Pushbutton Switches GRN RING SOLDER LUG RoHS: Compliant | 143 |
|
$29.7600 / $39.9300 | Buy Now |
DISTI #
70099392
|
RS | Switch, Front Panel, 50 mA, 24 VDC, 50 mA (Max.), SP Push to Make, 2.8 mm Tabs | Bulgin MPI002/28/GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$31.3600 / $40.7300 | Buy Now |
DISTI #
BLGMPI002/28/GN
|
Heilind Electronics | ILLUMINATED STAINLESS STEEL VANDAL RESISTANT SWITCH | Americas - 6 in Stock |
|
$35.1129 / $35.6886 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount RoHS: Compliant |
1113 In Stock |
|
$29.3900 / $43.2700 | Buy Now |
DISTI #
16974514
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk Min Qty: 2 Package Multiple: 1 | Americas - 743 |
|
$29.7100 / $32.0100 | Buy Now |
DISTI #
77765213
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk Min Qty: 4 Package Multiple: 1 | Americas - 540 |
|
$19.2220 / $24.3180 | Buy Now |
DISTI #
53470103
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1902 | Americas - 359 |
|
$40.5144 / $54.7722 | Buy Now |
Part Details for MPI002/28/GN
MPI002/28/GN CAD Models
MPI002/28/GN Part Data Attributes
|
MPI002/28/GN
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI002/28/GN
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 32.7 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | GREEN LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Termination Type | QUICK CONNECT |