Part Details for MPI002/TERM/BL by Bulgin
Overview of MPI002/TERM/BL by Bulgin
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1729CMS8-4.1#TRPBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CMS8-4.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs | |
LTC1729CS8-8.2#PBF | Analog Devices | Li-Ion Bat Chr Term Cntrs |
Price & Stock for MPI002/TERM/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C6843
|
Newark | Switch, Vandal Resistant, Spst, 50Ma, Product Range:Mpi002 Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$32.2700 / $47.6600 | Buy Now |
DISTI #
18J6825
|
Newark | Vandal Resistant Switch, Mpi002 Series, Spst-No, Natural, Screw, 50 Ma Rohs Compliant: Yes |Bulgin Limited MPI002/TERM/BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3800 / $49.1700 | Buy Now |
DISTI #
708-1322-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
42 In Stock |
|
$34.3434 / $47.3800 | Buy Now |
DISTI #
117-MPI002/TERM/BL
|
Mouser Electronics | Pushbutton Switches BLU RING SCREW TERM RoHS: Compliant | 73 |
|
$36.0800 / $44.4300 | Buy Now |
DISTI #
70099274
|
RS | Switch, Front Panel, 50 mA, 24 VDC, 50 mA (Max.), SP Push to Make, Screw, 12 | Bulgin MPI002/TERM/BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 34 |
|
$36.8400 / $47.8400 | Buy Now |
DISTI #
BLGMPI002/TERM/BL
|
Heilind Electronics | ILLUMINATED STAINLESS STEEL VANDAL RESISTANT SWITCH | Americas - 11 in Stock |
|
$40.0323 / $40.6886 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount RoHS: Compliant |
25 In Stock 50 On Order |
|
$27.9400 / $48.9400 | Buy Now |
DISTI #
77775127
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1208 |
|
$24.8767 / $34.8261 | Buy Now |
DISTI #
77348645
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 133 |
|
$38.2060 / $49.1540 | Buy Now |
DISTI #
67037132
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Screw Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2203 | Americas - 25 |
|
$46.4672 | Buy Now |
Part Details for MPI002/TERM/BL
MPI002/TERM/BL CAD Models
MPI002/TERM/BL Part Data Attributes
|
MPI002/TERM/BL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPI002/TERM/BL
Bulgin
Pushbutton Switch, SPST, Momentary-tactile, 0.05A, 24VDC, Screw Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Body Height | 31 mm | |
Body Length or Diameter | 19.2 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 35000 Cycle(s) | |
Illumination | BLUE LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SCREW |