There are no models available for this part yet.
Overview of MPI005O28LSBL12 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPI005O28LSBL12 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
708-MPI005O28LSBL12-ND
|
DigiKey | SWITCH PB SPCO ILLUM BLU SS Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4665 | Buy Now | |
DISTI #
167-MPI005O28LSBL12
|
Mouser Electronics | Pushbutton Switches 19mm SS Vndl Rstnt Blu Ring Pin Term RoHS: Compliant | 13 |
|
$39.0000 / $50.0700 | Buy Now | |
DISTI #
74176842
|
RS | 19mm Stainless Steel Vandal Resista | Bulgin MPI005O28LSBL12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9000 / $49.8900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8500 / $68.8000 | Buy Now | ||
DISTI #
MPI005O28LSBL12
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 3A/250VAC, IP65 Min Qty: 10 | 0 |
|
$45.6400 / $55.7900 | RFQ |
CAD Models for MPI005O28LSBL12 by Bulgin
Part Data Attributes for MPI005O28LSBL12 by Bulgin
MPI005O28LSBL12
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
MPI005O28LSBL12BulginVS
-