Part Details for MPI005OTELABL12 by Bulgin
Overview of MPI005OTELABL12 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI005OTELABL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
167-MPI005OTELABL12
|
Mouser Electronics | Pushbutton Switches 19mm Al Vndl Rstnt Blue Ring Scrw Term RoHS: Compliant | 27 |
|
$26.6200 / $33.9700 | Buy Now |
DISTI #
63050158
|
Verical | MPI005OTELABL12 Min Qty: 6 Package Multiple: 1 | Americas - 40 |
|
$12.2469 / $12.8397 | Buy Now |
DISTI #
MPI005OTELABL12
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 3A/250VAC, IP65 Min Qty: 10 | 0 |
|
$51.5100 / $70.5900 | RFQ |