Part Details for MPI005PTELABL12 by Bulgin
Overview of MPI005PTELABL12 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI005PTELABL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5699
|
Newark | 19Mm Aluminum Vandal Resistant Swit |Bulgin Limited MPI005PTELABL12 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7200 | Buy Now |
DISTI #
708-MPI005PTELABL12-ND
|
DigiKey | SWITCH PB SPCO ILLUM BLU ALUM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6127 / $50.5100 | Buy Now |
DISTI #
167-MPI005PTELABL12
|
Mouser Electronics | Pushbutton Switches 19mm Aluminum Vandal Resistant Switch, Blue Power Symbol Illumination, 2.8mm x 0.5mm Pin Terminal RoHS: Compliant | 40 |
|
$36.6100 / $51.5300 | Buy Now |
DISTI #
74176862
|
RS | 19mm Aluminum Vandal Resistant Swit | Bulgin MPI005PTELABL12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8200 / $44.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8500 / $68.8000 | Buy Now |