Part Details for MPI005PTELSBL12 by Bulgin
Overview of MPI005PTELSBL12 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI005PTELSBL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-MPI005PTELSBL12-ND
|
DigiKey | SWITCH PB SPCO ILLUM BLU SS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6127 / $50.5100 | Buy Now |
DISTI #
167-MPI005PTELSBL12
|
Mouser Electronics | Pushbutton Switches 19mm SS Vndl Rstnt Blu Scrw Term RoHS: Compliant | 38 |
|
$36.6100 / $45.1100 | Buy Now |
DISTI #
74176867
|
RS | 19mm Stainless Steel Vandal Resista | Bulgin MPI005PTELSBL12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8200 / $44.2400 | RFQ |
|
Onlinecomponents.com |
40 Partner Stock |
|
$34.6700 / $47.5100 | Buy Now | |
DISTI #
MPI005PTELSBL12
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 3A/250VAC, IP65 Min Qty: 10 | 0 |
|
$43.9100 / $53.6700 | RFQ |
DISTI #
3485551
|
element14 Asia-Pacific | ANTI VANDAL SW, SPDT, 5A, 24V/125V, BLU RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$42.5290 / $48.7744 | Buy Now |
DISTI #
3485551
|
Farnell | ANTI VANDAL SW, SPDT, 5A, 24V/125V, BLU RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 10 |
|
$42.9712 / $51.7503 | Buy Now |
|
Master Electronics |
40 Partner Stock |
|
$34.6700 / $47.5100 | Buy Now |
Part Details for MPI005PTELSBL12
MPI005PTELSBL12 CAD Models
MPI005PTELSBL12 Part Data Attributes
|
MPI005PTELSBL12
Bulgin
Buy Now
|
Compare Parts:
MPI005PTELSBL12
Bulgin
|
Samacsys Manufacturer | Bulgin |