Part Details for MPI005R28LSAM12 by Bulgin
Overview of MPI005R28LSAM12 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI005R28LSAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-MPI005R28LSAM12-ND
|
DigiKey | SWITCH PB SPCO ILLUM AMB SS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2062 / $41.6700 | Buy Now |
DISTI #
167-MPI005R28LSAM12
|
Mouser Electronics | Pushbutton Switches 19mm SS Vandal Rstnt Ylw Ring Pin Term RoHS: Compliant | 0 |
|
$30.2000 / $31.3300 | Order Now |
DISTI #
74176876
|
RS | 19mm Stainless Steel Vandal Resista | Bulgin MPI005R28LSAM12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8500 / $36.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$26.8900 / $39.2000 | Buy Now |
DISTI #
MPI005R28LSAM12
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 3A/250VAC, IP65 Min Qty: 10 | 0 |
|
$36.1000 / $44.1200 | RFQ |
|
Master Electronics | RoHS: Compliant |
40 Partner Stock |
|
$26.8900 / $39.2000 | Buy Now |