Part Details for MPI005R28LSBL12 by Bulgin
Overview of MPI005R28LSBL12 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI005R28LSBL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-MPI005R28LSBL12-ND
|
DigiKey | SWITCH PB SPCO ILLUM BLU SS Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2062 / $41.6700 | Buy Now |
DISTI #
167-MPI005R28LSBL12
|
Mouser Electronics | Pushbutton Switches 19mm SS Vandal Rstnt Blue Ring Pin Term RoHS: Compliant | 37 |
|
$30.2000 / $37.9000 | Buy Now |
DISTI #
74176877
|
RS | 19mm Stainless Steel Vandal Resista | Bulgin MPI005R28LSBL12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6100 / $40.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
80 Partner Stock |
|
$30.4100 / $39.8300 | Buy Now |
DISTI #
MPI005R28LSBL12
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 3A/250VAC, IP65 Min Qty: 10 | 0 |
|
$37.6900 / $46.0700 | RFQ |
DISTI #
C1S136500091010
|
Chip1Stop | Unclassified | 80 |
|
$32.7000 / $55.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
80 Partner Stock |
|
$30.4100 / $39.8300 | Buy Now |
Part Details for MPI005R28LSBL12
MPI005R28LSBL12 CAD Models
MPI005R28LSBL12 Part Data Attributes
|
MPI005R28LSBL12
Bulgin
Buy Now
|
Compare Parts:
MPI005R28LSBL12
Bulgin
|
Samacsys Manufacturer | Bulgin |