Part Details for MPI005R28LSGN12 by Bulgin
Overview of MPI005R28LSGN12 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI005R28LSGN12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8121
|
Newark | Anti Vandal Sw, Spdt, 5A, 24V/125V, Grn, Product Range:Mpi005 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Latching, Pushbutton Actuator Style:Round, Actuator/Cap Colour:-, Ip Rating:Ip65 Rohs Compliant: Yes |Bulgin Limited MPI005R28LSGN12 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3800 / $36.2400 | Buy Now |
DISTI #
92AH5735
|
Newark | Anti Vandal Sw, Spdt, 5A, 24V/125V, Grn Rohs Compliant: Yes |Bulgin Limited MPI005R28LSGN12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $35.3800 | Buy Now |
DISTI #
708-MPI005R28LSGN12-ND
|
DigiKey | SWITCH PB SPCO ILLUM GRN SS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23 In Stock |
|
$30.2062 / $41.6700 | Buy Now |
DISTI #
167-MPI005R28LSGN12
|
Mouser Electronics | Pushbutton Switches 19mm SS Vandal Rstnt Green Ring Pin Term RoHS: Compliant | 14 |
|
$30.2000 / $41.6700 | Buy Now |
DISTI #
72128430
|
RS | Push button | Bulgin MPI005R28LSGN12 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1300 / $41.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9500 / $43.6600 | Buy Now |
DISTI #
MPI005R28LSGN12
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 3A/250VAC, IP65 Min Qty: 10 | 0 |
|
$36.1000 / $44.1200 | RFQ |