Part Details for MPI005R28LSRD12 by Bulgin
Overview of MPI005R28LSRD12 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPI005R28LSRD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-MPI005R28LSRD12-ND
|
DigiKey | SWITCH PB SPCO ILLUM RED SS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$30.2062 / $41.6700 | Buy Now |
DISTI #
167-MPI005R28LSRD12
|
Mouser Electronics | Pushbutton Switches 19mm SS Vandal Rstnt Red Ring Pin Term RoHS: Compliant | 46 |
|
$32.4000 / $41.6600 | Buy Now |
DISTI #
74176878
|
RS | 19mm Stainless Steel Vandal Resista | Bulgin MPI005R28LSRD12 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8500 / $36.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
77 Partner Stock |
|
$29.5200 / $38.6700 | Buy Now |
DISTI #
69219312
|
Verical | Stainless Steel Low Profile Vandal Resistant RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 77 |
|
$29.1100 / $31.4400 | Buy Now |
DISTI #
MPI005R28LSRD12
|
TME | Switch: vandal resistant, Pos: 2, SPST NC + NO, 3A/250VAC, IP65 Min Qty: 10 | 0 |
|
$37.6900 / $46.0700 | RFQ |
DISTI #
C1S136500091038
|
Chip1Stop | Push Button Switch | 77 |
|
$32.7000 / $37.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
77 Partner Stock |
|
$29.5200 / $38.6700 | Buy Now |
Part Details for MPI005R28LSRD12
MPI005R28LSRD12 CAD Models
MPI005R28LSRD12 Part Data Attributes
|
MPI005R28LSRD12
Bulgin
Buy Now
|
Compare Parts:
MPI005R28LSRD12
Bulgin
|
Samacsys Manufacturer | Bulgin |