Part Details for MPKA70B14 by APEM Inc
Overview of MPKA70B14 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPKA70B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPKA70B14-ND
|
DigiKey | KNOB RIBBED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1985 In Stock |
|
$1.1777 / $2.6700 | Buy Now |
DISTI #
642-MPKA70B141
|
Mouser Electronics | Knobs & Dials KNOB PLASTIC | 0 |
|
$1.1600 / $2.4300 | Order Now |
DISTI #
75005078
|
RS | KNOB PLASTIC | APEM Components MPKA70B14 Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
550 In Stock |
|
$1.0900 / $1.6100 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
550 In Stock |
|
$1.0900 / $1.6100 | Buy Now |