Part Details for MPKES60B14 by APEM Inc
Overview of MPKES60B14 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPKES60B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9586
|
Newark | Knob Plastic Rohs Compliant: Yes |Apem MPKES60B14 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
MPKES60B14-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PLAST Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1817 | Buy Now |
DISTI #
642-MPKES60B141
|
Mouser Electronics | Knobs & Dials KNOB PLASTIC RoHS: Compliant | 2094 |
|
$1.1800 / $2.3400 | Buy Now |
DISTI #
75005082
|
RS | KNOB PLASTIC | APEM Components MPKES60B14 Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
2696 In Stock |
|
$1.0300 / $1.6100 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
2696 In Stock |
|
$1.0300 / $1.6100 | Buy Now |
Part Details for MPKES60B14
MPKES60B14 CAD Models
MPKES60B14 Part Data Attributes
|
MPKES60B14
APEM Inc
Buy Now
|
Compare Parts:
MPKES60B14
APEM Inc
|
Samacsys Manufacturer | Apem |