-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9589
|
Newark | Knob Plastic Rohs Compliant: Yes |Apem MPKES90B14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 556 |
|
$1.6800 / $2.7200 | Buy Now |
DISTI #
679-3545-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3477 In Stock |
|
$1.3483 / $2.7000 | Buy Now |
DISTI #
642-MPKES90B141
|
Mouser Electronics | Knobs & Dials KNOB PLASTIC RoHS: Compliant | 2605 |
|
$1.3400 / $2.2500 | Buy Now |
DISTI #
72113303
|
RS | Accessory, Knob, Fluted with Skirt, Line on Side and Skirt, Round, Plastic, Blac | APEM Components MPKES90B14 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.3500 | RFQ |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
2050 In Stock |
|
$1.2900 / $1.7600 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
2050 In Stock |
|
$1.2900 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy