Part Details for MPL5100R7W (ALTERNATE: MPL5100R7W) by Eaton Cutler-Hammer
Overview of MPL5100R7W (ALTERNATE: MPL5100R7W) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPL5100R7W (ALTERNATE: MPL5100R7W)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72834756
|
RS | 100A 480V 5-WIRE PIN ANS SLEEVE | Eaton - Cutler Hammer MPL5100R7W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,298.6800 | RFQ |