Part Details for MPM-20SV-24LD by MicroPower Direct LLC
Overview of MPM-20SV-24LD by MicroPower Direct LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13P-24LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE300F-24LD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
POE600F-24LD | Coilcraft Inc | SMPS Transformer |
Price & Stock for MPM-20SV-24LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5276-MPM-20SV-24LD-ND
|
DigiKey | AC-DC 85-305VAC 24Vout 20W modul Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$9.4500 / $10.5000 | Buy Now |