-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6237
|
Newark | Power Supply, Ac-Dc, 24V, 2.71A Rohs Compliant: Yes |Mean Well MPM-65-24ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$32.1400 | Buy Now |
DISTI #
1866-MPM-65-24ST-ND
|
DigiKey | AC/DC CONVERTER 24V 65W Min Qty: 1 Lead time: 12 Weeks Container: Box |
95 In Stock |
|
$26.4012 / $28.9600 | Buy Now |
DISTI #
MPM-65-24ST
|
Avnet Americas | AC/DC Medical Power Supply Single-OUT 24V 2.71A 65W Screw Mount - Boxed Product (Development Kits) (Alt: MPM-65-24ST) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$23.2000 / $26.2000 | Buy Now |
DISTI #
709-MPM-65-24ST
|
Mouser Electronics | AC/DC Power Modules 65W 24V 2.71A Screw Terminal RoHS: Compliant | 45 |
|
$27.9600 / $30.6800 | Buy Now |
DISTI #
71939979
|
RS | Power Supply, AC-DC, Screw Terminal, Medical, 65W, 24V@2.71A, MPM-65 Series | MEAN WELL MPM-65-24ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$26.7900 / $28.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.8000 | Buy Now |
|
Onlinecomponents.com | 65W AC-DC Medical Encapsulated power supply - Output 24VDC at 2.71A - Screw terminal block - 2xMOPP |
28 In Stock |
|
$23.2000 / $26.2000 | Buy Now |
DISTI #
65250287
|
Verical | AC/DC Power Supply Single-OUT 24V 2.98A 71.5W 6-Pin Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2131 | Americas - 27 |
|
$27.4688 / $32.8733 | Buy Now |
DISTI #
78826540
|
Verical | AC/DC Power Supply Single-OUT 24V 2.98A 71.5W 6-Pin Carton RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$29.6429 / $31.5217 | Buy Now |
DISTI #
MPM-65-24ST
|
Avnet Americas | AC/DC Medical Power Supply Single-OUT 24V 2.71A 65W Screw Mount - Boxed Product (Development Kits) (Alt: MPM-65-24ST) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$23.2000 / $26.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPM-65-24ST
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MPM-65-24ST
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 113 TO 370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, BS, CAN, CB, CE, CSA, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 109 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.71 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC 60601-1, Two MOOP | |
Seated Height-Max | 33.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.03 s | |
Width | 52 mm |