Filter Your Search
1 - 1 of 1 results
|
MPM-65-24ST
Mean Well
|
$13.7612 | Active | 115 V | 24 V | 264 V | 80 V | 23.52 V | 24.48 V | 2.71 A | 1 | NO | NO | 113 TO 370VDC INPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 65 W | 1.03 s | R-XXMA-X | ANSI, BS, CAN, CB, CE, CSA, EAC, EN, IEC, UKCA, UL | 80 °C | -30 °C | IEC 60601-1, Two MOOP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 109 mm | 33.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |