Part Details for MPM-U305 by Magic Power Technology Co Ltd
Overview of MPM-U305 by Magic Power Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM-U305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5151-MPM-U305-ND
|
DigiKey | 24V/12.5A medical 300W convectio Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$174.6000 / $191.2000 | Buy Now |