Part Details for MPM12-UMA-5PVC5 by SPC Multicomp
Overview of MPM12-UMA-5PVC5 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MPM12-UMA-5PVC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4298
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 5M, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Straight 5 Position Plug, Connector Type B:Free End Rohs Compliant: Yes |Multicomp Pro MPM12-UMA-5PVC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3200 / $12.9200 | Buy Now |