Part Details for MPM12A08I06AF03 by NorComp
Overview of MPM12A08I06AF03 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPM12A08I06AF03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5016
|
Newark | Sensor Cord, M12 Plug-Free End, 152.4Mm Rohs Compliant: Yes |Norcomp MPM12A08I06AF03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 / $29.2600 | Buy Now |
DISTI #
17AH5397
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 6", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:152.4Mm, Cable Length - Imperial:6", Product Range:Vulcon Series Rohs Compliant: Yes |Norcomp MPM12A08I06AF03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2800 / $22.2800 | Buy Now |
DISTI #
NOR1940-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 0.5' Min Qty: 1 Lead time: 24 Weeks Container: Bag |
30 In Stock |
|
$16.3077 / $22.6800 | Buy Now |
DISTI #
636-MPM12A08I06AF03
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 8P ML BRSS/NKL REAR M16 12 PIGTAIL RoHS: Compliant | 8 |
|
$16.7900 / $22.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$19.0600 | Buy Now |
|
Onlinecomponents.com | Male M12 Pigtail Connector 8 Position RoHS: Compliant | 0 |
|
$15.9700 / $25.3200 | Buy Now |
Part Details for MPM12A08I06AF03
MPM12A08I06AF03 CAD Models
MPM12A08I06AF03 Part Data Attributes
|
MPM12A08I06AF03
NorComp
Buy Now
Datasheet
|
Compare Parts:
MPM12A08I06AF03
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67, IP68 | |
Backshell Type | SOLID | |
Body Depth | 0.787 inch | |
Body Diameter | 0.602 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |