There are no models available for this part yet.
Overview of MPM12A08I06BF03 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MPM12A08I06BF03 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AH5401
|
Newark | Sensor Cord, 8P M12 Plug-Free End, 6", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:8 Positions, Cable Length - Metric:152.4Mm, Cable Length - Imperial:6", Product Range:Vulcon Series Rohs Compliant: Yes |Norcomp MPM12A08I06BF03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6000 / $26.3200 | Buy Now | |
DISTI #
MPM12A08I06BF03-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 0.5' Min Qty: 10 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.7870 | Buy Now | |
DISTI #
636-MPM12A08I06BF03
|
Mouser Electronics | Sensor Cables / Actuator Cables Male Stainless Steel M12 8 Position Front Mount With 6" Wire Leads RoHS: Compliant | 0 |
|
$23.1400 / $29.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$24.7800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7700 / $29.9000 | Buy Now |
CAD Models for MPM12A08I06BF03 by NorComp
Part Data Attributes for MPM12A08I06BF03 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
NorComp
|
Backshell Type
|
SOLID
|
Body Depth
|
0.787 inch
|
Body Diameter
|
0.602 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WATERPROOF
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
8
|