Part Details for MPM20-48S15W by PDuke Technology Inc
Overview of MPM20-48S15W by PDuke Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM20-48S15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4457-MPM20-48S15W-ND
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$57.1453 / $73.9700 | Buy Now |