There are no models available for this part yet.
Overview of MPM20011002A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPM20011002A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ARRAY/NETWORK RESISTOR, DIVIDER, 0.2W, 2000OHM, 100V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT | 53 |
|
$3.2000 / $4.8000 | Buy Now | ||
Quest Components | ARRAY/NETWORK RESISTOR, DIVIDER, 0.2W, 2000OHM, 100V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT (Also Known As: MPM2001/1002A) | 53 |
|
$3.2000 / $4.8000 | Buy Now |