Part Details for MPM2001BWS by Vishay Intertechnologies
Overview of MPM2001BWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM2001BWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM2001BWS
|
Avnet Americas | Res Thin Film NET 1K Ohm/1K Ohm 0.1% 1/5W ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD Waffle Pack - Waffle Pack (Alt: MPM2001BWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4715 / $5.3336 | Buy Now |
DISTI #
71-MPM2001BW
|
Mouser Electronics | Resistor Networks & Arrays 1K/1K .1%ABS .1% RATIO RoHS: Not Compliant | 0 |
|
$3.2800 / $7.0900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.0400 | Buy Now |
Part Details for MPM2001BWS
MPM2001BWS CAD Models
MPM2001BWS Part Data Attributes
|
MPM2001BWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPM2001BWS
Vishay Intertechnologies
Array/Network Resistor, Divider, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.905 mm | |
Package Length | 2.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 2.3 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |