Part Details for MPM3690GBF-50A by Monolithic Power Systems
Overview of MPM3690GBF-50A by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPM3690GBF-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 16V, Dual 25A DC/DC Power Module Min Qty: 1 | 0 |
|
$22.4000 / $28.0000 | Buy Now |
Part Details for MPM3690GBF-50A
MPM3690GBF-50A CAD Models
MPM3690GBF-50A Part Data Attributes:
|
MPM3690GBF-50A
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPM3690GBF-50A
Monolithic Power Systems
Switching Regulator, 25A, 1000kHz Switching Freq-Max, Hybrid, PBGA144, BGA-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | BGA-144 | |
Reach Compliance Code | compliant |