Filter Your Search
1 - 2 of 2 results
|
MPM3690GBF-50A-T
Monolithic Power Systems
|
$43.2902 | Active | 12 V | 16 V | 4 V | 600 mV | 1.8 V | 25 A | YES | 1 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | HYBRID | S-PBGA-B144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.33 mm | MONOLITHIC POWER SYSTEMS INC | BGA-144 | compliant | Monolithic Power Systems (MPS) | ||
|
MPM3690GBF-50A
Monolithic Power Systems
|
Check for Price | Active | 12 V | 16 V | 4 V | 600 mV | 1.8 V | 25 A | YES | 1 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | HYBRID | S-PBGA-B144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.33 mm | MONOLITHIC POWER SYSTEMS INC | BGA-144 | compliant |