Part Details for MPM5000DT1 by Vishay Intertechnologies
Overview of MPM5000DT1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM5000DT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM5000DT1
|
Avnet Americas | Res Thin Film NET 500Ohm 0.5% 1/5W ±25ppm/°C Divider Molded 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: MPM5000DT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2825 / $1.7150 | Buy Now |
DISTI #
V72:2272_10106129
|
Arrow Electronics | Res Thin Film NET 250 Ohm/250 Ohm 0.5% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1342 Container: Cut Strips | Americas - 306 |
|
$1.3970 / $1.4920 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3000 | Buy Now |
DISTI #
MPM5000DT1
|
TTI | Resistor Networks & Arrays 250/25 .5%ABS/ .1%RATIO SOT23 Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7300 | Buy Now |
DISTI #
MPM5000DT1
|
Avnet Americas | Res Thin Film NET 500Ohm 0.5% 1/5W ±25ppm/°C Divider Molded 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: MPM5000DT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2825 / $1.7150 | Buy Now |
Part Details for MPM5000DT1
MPM5000DT1 CAD Models
MPM5000DT1 Part Data Attributes:
|
MPM5000DT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPM5000DT1
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 250 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 250 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |