There are no models available for this part yet.
Overview of MPM50011002ABS by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MPM50011002ABS by Vishay Thin Film
Part Data Attributes for MPM50011002ABS by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0612
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.1 W
|
First Element Resistance
|
5000 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
DIVIDER
|
Number of Elements
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.02 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOT-23
|
Package Width
|
1.4 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
10000 Ω
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Temperature Coefficient Tracking
|
2 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
GULL WING
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for MPM50011002ABS
This table gives cross-reference parts and alternative options found for MPM50011002ABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM50011002ABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPMT50011002AT1 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002ABS vs MPMT50011002AT1 |
MPMT50011002BTS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002ABS vs MPMT50011002BTS |
MPMT50011002BT3 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002ABS vs MPMT50011002BT3 |
MPMT50011002ATF | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002ABS vs MPMT50011002ATF |
MPMT50011002AT3 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002ABS vs MPMT50011002AT3 |
MPMT50011002AWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002ABS vs MPMT50011002AWS |
MPMT50011002BT1 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002ABS vs MPMT50011002BT1 |
MPMT50011002BT5 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002ABS vs MPMT50011002BT5 |
MPM50011002ATS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002ABS vs MPM50011002ATS |
MPMT50011002AWS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002ABS vs MPMT50011002AWS |