Part Details for MPMA10014001ATF by Vishay Intertechnologies
Overview of MPMA10014001ATF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MPMA10014001ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPMA10014001ATF
|
Avnet Americas | Resistor Automotive Thin Film Network 1KOhm/4KOhm 0.1% 1/10W ±3ppm/°C Molded 3-Pin Surface Mount SOT-23 T/R - Tape and Reel (Alt: MPMA10014001ATF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.0345 / $2.5845 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.9400 | Buy Now |
DISTI #
MPMA10014001ATF
|
Avnet Americas | Resistor Automotive Thin Film Network 1KOhm/4KOhm 0.1% 1/10W ±3ppm/°C Molded 3-Pin Surface Mount SOT-23 T/R - Tape and Reel (Alt: MPMA10014001ATF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.0345 / $2.5845 | Buy Now |
DISTI #
MPMA10014001ATF
|
Avnet Americas | Resistor Automotive Thin Film Network 1KOhm/4KOhm 0.1% 1/10W ±3ppm/°C Molded 3-Pin Surface Mount SOT-23 T/R - Tape and Reel (Alt: MPMA10014001ATF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.0345 / $2.5845 | Buy Now |
Part Details for MPMA10014001ATF
MPMA10014001ATF CAD Models
MPMA10014001ATF Part Data Attributes
|
MPMA10014001ATF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPMA10014001ATF
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Ceramic | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 3 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |