Part Details for MPMA60011001ATS by Vishay Intertechnologies
Overview of MPMA60011001ATS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMA60011001ATS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPMA60011001ATS
|
Avnet Americas | Res Thin Film Network 6/1k Ohm 0.1% 200mW ±25ppm/°C Voltage Divider Molded 3-Pin Gull Wing SMD T/R - Custom Tape W/Leader (Alt: MPMA60011001ATS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
MPMA60011001ATS
|
TTI | Resistor Networks & Arrays 6K/1K .1%ABS/.05%RATIO SOT23 Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
Buy Now |