There are no models available for this part yet.
Overview of MPMP ARCA 3030 by FIBOX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, |
Price & Stock for MPMP ARCA 3030 by FIBOX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AK1729
|
Newark | Mounting Plate, 250Mm X 250Mm X 2Mm Rohs Compliant: Yes |Fibox MPMP ARCA 3030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$31.2800 / $46.6200 | Buy Now | |
DISTI #
77366932
|
Verical | MPMP ARCA 3030 Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$29.1900 / $31.1220 | Buy Now | |
DISTI #
MPMPARCA3030
|
TME | Mounting plate, steel Min Qty: 1 | 13 |
|
$23.8800 / $26.9000 | Buy Now |