Part Details for MPMPP400S10J0F200 by SPC Multicomp
Overview of MPMPP400S10J0F200 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPMPP400S10J0F200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3415
|
Newark | Cap, 0.01Uf, 400V, Film, Radial, Capacitance:0.01Μf, Voltage Rating:400V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:-, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Multicomp Pro MPMPP400S10J0F200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8396 |
|
$0.0500 / $0.0870 | Buy Now |
Part Details for MPMPP400S10J0F200
MPMPP400S10J0F200 CAD Models
MPMPP400S10J0F200 Part Data Attributes
|
MPMPP400S10J0F200
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPMPP400S10J0F200
SPC Multicomp
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |