Part Details for MPMPP630S33J0F200 by SPC Multicomp
Overview of MPMPP630S33J0F200 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMPP630S33J0F200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3431
|
Newark | Cap, 0.033Uf, 630V, Film, Radial, Capacitance:0.033Μf, Voltage Rating:630V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:-, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Multicomp Pro MPMPP630S33J0F200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6355 |
|
$0.0500 / $0.0870 | Buy Now |
Part Details for MPMPP630S33J0F200
MPMPP630S33J0F200 CAD Models
MPMPP630S33J0F200 Part Data Attributes
|
MPMPP630S33J0F200
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPMPP630S33J0F200
SPC Multicomp
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |