MPMT10011002AT1
Description: RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT

Overview of MPMT10011002AT1 by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPMT10011002AT1 by Vishay Thin Film

Part # Manufacturer Description Stock Price Buy
DISTI # MPMT-1K/10KCT-ND
DigiKey RES NTWRK 2 RES 1K, 10K OHM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4121
In Stock
  • 1 $4.8100
  • 10 $4.1220
  • 25 $3.9740
  • 50 $3.6966
  • 100 $3.0682
  • 250 $2.7724
  • 500 $2.5414
  • 1,000 $2.3289
  • 2,000 $2.2919
$2.2919 / $4.8100 Buy Now

CAD Models for MPMT10011002AT1 by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPMT10011002AT1 by Vishay Thin Film

MPMT10011002AT1
Vishay Thin Film
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0612
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Samacsys Manufacturer
Vishay
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
1000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
DIVIDER
Number of Elements
2
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.02 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOT-23
Package Width
1.4 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10000 Ω
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
2 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
GULL WING
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. MPMT10011002AT1
    Vishay Thin Film
    RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT
    VS

Alternate Parts for MPMT10011002AT1

This table gives cross-reference parts and alternative options found for MPMT10011002AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT10011002AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPM10011002BWS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT10011002AT1 vs MPM10011002BWS
MPM10011002ABS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPM10011002ABS
MPMT10011002BT1 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT10011002AT1 vs MPMT10011002BT1
MPMT10011002ATF RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT10011002AT1 vs MPMT10011002ATF
MPMT10011002BTS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPMT10011002BTS
MPMT10011002BT5 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT10011002AT1 vs MPMT10011002BT5
MPMT10011002ABS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPMT10011002ABS
MPM10011002BTS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT10011002AT1 vs MPM10011002BTS
MPMT10011002AT3 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPMT10011002AT3
MPMT10011002AWS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPMT10011002AWS
Part Number Description Manufacturer Compare
MPM10011002AT3 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT10011002AT1 vs MPM10011002AT3
MPM10011002BTS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPM10011002BTS
MPMT10011002AWS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPMT10011002AWS
MPMT10011002ABS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPMT10011002ABS
MPM10011002BT1 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT10011002AT1 vs MPM10011002BT1
MPMT10011002AT3 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPMT10011002AT3
MPM10011002ATS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT10011002AT1 vs MPM10011002ATS
MPMT10011002AT0 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPMT10011002AT0
MPMT10011002BT1 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT10011002AT1 vs MPMT10011002BT1
MPMT10011002AT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10011002AT1 vs MPMT10011002AT1

Related Parts for MPMT10011002AT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPMT10011002AT1 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPMT10011002AT1 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of MPMT10011002AT1 would you like to use for your alert(s)?
  • Please alert me when MPMT10011002AT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPMT10011002AT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPMT10011002AT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPMT10011002AT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPMT10011002AT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPMT10011002AT1 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: