MPMT10015001AWS
Description: Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23

Overview of MPMT10015001AWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPMT10015001AWS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MPMT10015001AWS
Avnet Americas Res Thin Film NET 1kOhm/5kOhm 0.1% 1/5W ?25ppm/?C Divider Molded 3-Pin SOT-23 SMD Waffle Pack - Waffle Pack (Alt: MPMT10015001AWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $4.9350
  • 110 $4.8650
  • 210 $4.7600
  • 500 $2.8329
  • 1,000 $2.3790
  • 5,000 $2.0992
  • 10,000 $2.0500
$2.0500 / $4.9350 Buy Now

CAD Models for MPMT10015001AWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPMT10015001AWS by Vishay Intertechnologies

MPMT10015001AWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOT-23
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
1000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
DIVIDER
Number of Elements
2
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
1.02 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOT-23
Package Width
1.4 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
5000 Ω
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
2 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
GULL WING
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. MPMT10015001AWS
    Vishay Intertechnologies
    Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
    VS

Alternate Parts for MPMT10015001AWS

This table gives cross-reference parts and alternative options found for MPMT10015001AWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT10015001AWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPM10015001AT0 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPM10015001AT0
MPMT10015001BT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPMT10015001BT1
MPM10015001AWS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPM10015001AWS
MPMT10015001AT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPMT10015001AT1
MPM10015001AT3 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPM10015001AT3
MPMT10015001AT0 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPMT10015001AT0
MPM10015001ATS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPM10015001ATS
MPMT10015001BT3 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPMT10015001BT3
Part Number Description Manufacturer Compare
MPMT10015001BT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPMT10015001BT1
MPM10015001AT0 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPM10015001AT0
MPMT10015001ATF Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPMT10015001ATF
MPMT10015001AT0 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPMT10015001AT0
MPMT10015001AT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPMT10015001AT1
MPM10015001AT3 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPM10015001AT3
MPMT10015001BT3 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPMT10015001BT3
MPM10015001AWS Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10015001AWS vs MPM10015001AWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPMT10015001AWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPMT10015001AWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MPMT10015001AWS would you like to use for your alert(s)?
  • Please alert me when MPMT10015001AWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPMT10015001AWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPMT10015001AWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPMT10015001AWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPMT10015001AWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPMT10015001AWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: