Datasheets
MPMT10016001AT5 by:

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23

Part Details for MPMT10016001AT5 by Vishay Intertechnologies

Overview of MPMT10016001AT5 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPMT10016001AT5

Part # Distributor Description Stock Price Buy
DISTI # 05Y2191
Newark Mpmt 1K 6K 0.1%abs 0.05%ratio T5 E3 |Vishay MPMT10016001AT5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.5200
  • 2,000 $3.3500
  • 4,000 $3.1100
  • 8,000 $2.9000
  • 12,000 $2.7900
  • 20,000 $2.7500
$2.7500 / $3.5200 Buy Now
DISTI # MPMT10016001AT5
Avnet Americas Res Thin Film NET 1kOhm/6kOhm 0.1% 1/5W ±25ppm/°C Divider Molded 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: MPMT10016001AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 500 $3.6530
  • 1,000 $3.0378
  • 2,000 $2.9371
  • 3,000 $2.6642
  • 4,000 $2.5777
  • 5,000 $2.3288
  • 50,000 $2.2140
$2.2140 / $3.6530 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks 0
  • 500 $2.7700
$2.7700 Buy Now

Part Details for MPMT10016001AT5

MPMT10016001AT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPMT10016001AT5 Part Data Attributes

MPMT10016001AT5 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MPMT10016001AT5 Vishay Intertechnologies Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SOT-23
Reach Compliance Code compliant
Factory Lead Time 17 Weeks
Construction Rectangular
Element Power Dissipation 0.1 W
First Element Resistance 1000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type DIVIDER
Number of Elements 2
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 1.02 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SOT-23
Package Width 1.4 mm
Packing Method TR
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 6000 Ω
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 2 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape GULL WING
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for MPMT10016001AT5

This table gives cross-reference parts and alternative options found for MPMT10016001AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT10016001AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPM10016001ATS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT10016001AT5 vs MPM10016001ATS
MPMT10016001AT0 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT10016001AT5 vs MPMT10016001AT0
MPMT10016001AT0 Array/Network Resistor, Divider, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT Vishay Intertechnologies MPMT10016001AT5 vs MPMT10016001AT0
MPM10016001AT1 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT10016001AT5 vs MPM10016001AT1
MPMT10016001ATS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT10016001AT5 vs MPMT10016001ATS
MPMT10016001AT1 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT10016001AT5 vs MPMT10016001AT1
MPM10016001AT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10016001AT5 vs MPM10016001AT1
Part Number Description Manufacturer Compare
MPM10016001AT1 Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 Vishay Intertechnologies MPMT10016001AT5 vs MPM10016001AT1
MPM10016001ATS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT10016001AT5 vs MPM10016001ATS
MPM10016001AT5 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT10016001AT5 vs MPM10016001AT5
MPM10016001AT1 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 Vishay Thin Film MPMT10016001AT5 vs MPM10016001AT1
MPMT10016001AT1 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT10016001AT5 vs MPMT10016001AT1
MPMT10016001AT0 RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT10016001AT5 vs MPMT10016001AT0
MPMT10016001AT0 Array/Network Resistor, Divider, 0.2W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT Vishay Intertechnologies MPMT10016001AT5 vs MPMT10016001AT0
MPMT10016001ATS RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT Vishay Thin Film MPMT10016001AT5 vs MPMT10016001ATS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPMT10016001AT5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPMT10016001AT5 by Vishay Intertechnologies

  • Please alert me when MPMT10016001AT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPMT10016001AT5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPMT10016001AT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPMT10016001AT5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPMT10016001AT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPMT10016001AT5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: