Part Details for MPMT1201AT1 by Vishay Intertechnologies
Overview of MPMT1201AT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMT1201AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPMT1201AT1
|
Avnet Americas | Resistor Thin Film NET 1.2K Ohm 0.1% 100mW ?25ppm/?C Molded 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: MPMT1201AT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.9500 / $2.3265 | Buy Now |
DISTI #
71-MPMT1201AT1
|
Mouser Electronics | Resistor Networks & Arrays 600/600 .1%ABS/.5%RATIO SOT23 RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
DISTI #
MPMT1201AT1
|
TTI | Resistor Networks & Arrays 600/600 .1%ABS/.5%RATIO SOT23 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8900 | Buy Now |